GCM31DCWI

Heilind Number:SULGCM31DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCWI

Detailed Description

The GCM31DCWI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it boasts PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 3.96mm (.156in) and two rows of 62 positions, this connector offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a high voltage rating of 950VAC, it meets stringent safety standards. The straight orientation and hairpin contact type further enhance its versatility. Its compact dimensions, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), make it ideal for space-constrained designs. The matte tin termination plating ensures excellent solderability. Overall, the GCM31DCWI is a top-of-the-line connector, perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.