GCM31DCWN

Heilind Number:SULGCM31DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCWN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCWN

Detailed Description

Introducing the GCM31DCWN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with a total of 62 positions, this connector ensures secure and reliable connections. The use of PA9T housing and phosphor bronze contacts with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at a maximum voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. The straight orientation and hairpin contact type make for easy and efficient assembly, while the termination method of thru hole with matte tin plating offers stability during use. Compact and with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), it is ideal for space-constrained applications. Trust the GCM31DCWN for your connectivity needs, where reliable performance is paramount.