GCM31DCWS

Heilind Number:SULGCM31DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCWS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCWS

Detailed Description

Introducing the GCM31DCWS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 3.96mm (.156 inches) and 62 positions spread across 2 rows, it offers ample connectivity options. The contact type is a robust Hairpin, suitable for secure connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its side hole mount and thru-hole termination method make installation easy and secure. The Matte Tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm (.37 inches) in width, this connector is compact yet efficient. Perfect for use in aerospace, military, and industrial applications, the GCM31DCWS guarantees high reliability and performance.