GCM31DCWT

Heilind Number:SULGCM31DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCWT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCWT

Detailed Description

The GCM31DCWT is a high-performance board-to-board PCB connector designed for demanding environments. With a current rating of 3A and voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 62 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh industrial applications. The hairpin contact type and straight orientation facilitate easy mating. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Matte tin termination plating ensures solderability. This connector, part of the PA9T series, is ideal for aerospace, defense, and other high-reliability systems.