GCM31DKAD

Heilind Number:SULGCM31DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKAD

Detailed Description

Introducing the GCM31DKAD, a high-performance PA9T & Phosphor Bronze female connector designed for critical board-to-board PCB applications. With a current rating of 3A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 62 cantilever contacts, it offers ample connectivity in a compact form factor. The right-angle orientation and clearance hole mount make it easy to integrate into your designs. Constructed with gold-plated contacts and matte tin termination, it guarantees excellent signal integrity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is both robust and space-efficient. With its stringent quality standards and RoHS compliance, the GCM31DKAD is the ideal choice for demanding PCB interconnect solutions.