GCM31DKAH

Heilind Number:SULGCM31DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKAH

Detailed Description

SKU GCM31DKAH features a high-quality PA9T housing with Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. Designed for female connectors, this component offers two rows of 62 cantilever contacts with gold plating, guaranteeing optimal signal integrity. With a pitch of 3.96mm (.156 in), it facilitates efficient board-to-board connections. The right-angle orientation and clearance hole mount type allow for convenient installation. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for various applications. The Matte Tin termination plating ensures durability while the wide operating temperature range of -65 to 125°C makes it ideal for both standard and harsh conditions. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is perfect for space-constrained designs in industries requiring high reliability.