GCM31DKAI

Heilind Number:SULGCM31DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKAI

Detailed Description

Introducing the GCM31DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, right-angle orientation and a durable PA9T housing, this connector ensures secure and reliable connections. The female gender, along with two rows of contacts, allows for versatile connectivity. Featuring a contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide easy and secure installation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. This connector, with 62 positions and a cantilever contact type, offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial applications, the GCM31DKAI is a reliable solution for your connectivity needs.