GCM31DKAN

Heilind Number:SULGCM31DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKAN

Detailed Description

Introducing the GCM31DKAN, a high-performance PA9T and Phosphor Bronze female connector designed for demanding board-to-board PCB applications. With a compact design featuring two rows of 62 cantilever contacts, this connector offers reliable connectivity in tight spaces. The contact material is gold-plated for optimal signal transmission, while the termination method of thru hole mounting ensures secure attachment to PCBs. Operating at a maximum voltage of 950 VAC and with an amperage rating of 3A, it is suitable for a wide range of power and signal applications. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The right-angle orientation and 3.96mm pitch make it easy to integrate into your PCB layout. The connector's compact dimensions of 13.97mm in height and 9.4mm in width minimize board space usage. Tailored for high reliability, it features matte tin termination plating and is RoHS compliant. Trust the GCM31DKAN for secure and efficient board-to-board connections in your electronic designs.