GCM31DKAS

Heilind Number:SULGCM31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKAS

Detailed Description

The GCM31DKAS is a high-performance Board To Board PCB Connector designed for reliable and efficient electrical connections in demanding applications. Featuring a female gender and a dual-row configuration with 62 positions, this connector offers ample connectivity options. With a side hole mount type and thru-hole termination method, installation is secure and stable. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is highly versatile. Its cantilever contact type and right-angle orientation make it ideal for space-constrained setups. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Tailored for high-reliability applications, the GCM31DKAS is the perfect choice for industries where performance is paramount.