GCM31DKAT

Heilind Number:SULGCM31DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKAT

Detailed Description

Introducing the GCM31DKAT, a high-performance female board-to-board connector designed for reliable power and signal transmission in demanding environments. With a pitch of 3.96mm and 62 positions spread across two rows, this connector offers seamless connectivity for complex PCB layouts. Its rugged construction, featuring PA9T housing and phosphor bronze contacts with gold plating, ensures excellent durability and conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it's ideal for a wide range of applications. The cantilever contact type and threaded mount design make for secure and efficient installations, while the matte tin termination plating guarantees long-term performance. Compact yet robust, with a connector height of 13.97mm and width of 9.4mm, the GCM31DKAT is a versatile solution for your connectivity needs.