GCM31DKDD

Heilind Number:SULGCM31DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKDD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKDD

Detailed Description

Introducing the GCM31DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capability of 950VAC. With two rows of 62 positions each on a 3.96mm pitch, it offers ample connectivity options in a compact form factor. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its straight orientation and clearance hole mount type make installation easy and efficient. Ideal for use in aerospace, defense, and industrial applications, the GCM31DKDD sets a new standard for performance and reliability in PCB connectivity.