GCM31DKDN

Heilind Number:SULGCM31DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKDN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKDN

Detailed Description

Introducing the GCM31DKDN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows of 62 contacts with a pitch of 3.96mm (.156 in), offering reliable connectivity in compact spaces. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts guarantee excellent conductivity, with a maximum voltage rating of 950 VAC. With a cantilever contact type and straight orientation, it provides easy and secure mating. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125 °C. The termination method of thru hole with matte tin plating ensures robust solder connections. With a slim profile of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust the GCM31DKDN for high-reliability connections in your electronic systems.