GCM31DKDS

Heilind Number:SULGCM31DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKDS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKDS

Detailed Description

The GCM31DKDS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Its cantilever contact type, made of gold-plated Phosphor Bronze, guarantees excellent signal transmission with low contact resistance. With a pitch of 3.96 mm, it accommodates 62 positions, ideal for complex circuitry. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it meets stringent performance requirements. The connector's matte tin termination plating ensures durability and longevity, perfect for industrial and commercial applications. Compact in size, with a height of 15.49 mm and width of 9.4 mm, it saves space on the PCB while providing robust connectivity. Whether used in telecommunications, aerospace, or industrial systems, the GCM31DKDS guarantees high reliability and performance.