GCM31DKDT

Heilind Number:SULGCM31DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKDT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKDT

Detailed Description

The GCM31DKDT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Featuring two rows with 62 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. Gold contact plating and cantilever contact type provide excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial environments. Its compact design with a height of 15.49mm and width of 9.4mm makes it space-efficient on PCBs. The matte tin termination plating adds to its durability while also being environmentally friendly. Ideal for high-reliability applications, the GCM31DKDT connector is a trusted solution for critical connections.