GCM31DKEH

Heilind Number:SULGCM31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKEH

Detailed Description

Introducing the GCM31DKEH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector, featuring two rows with a total of 62 positions, boasts unparalleled durability with its PA9T and phosphor bronze construction. With a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances longevity. Engineered for ease of installation, it utilizes a clearance hole mount type and thru-hole termination method. Its cantilever contact type and right-angle orientation further optimize space utilization in tight layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is paramount. Upgrade your connectivity solutions with the GCM31DKEH for uncompromising reliability.