GCM31DKEI

Heilind Number:SULGCM31DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKEI

Detailed Description

The GCM31DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity. With a current rating of 3A and voltage withstand of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and threaded mounting offers secure and stable connectivity. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. The right-angle orientation and tail length of 4.57mm facilitate easy PCB integration. Matte tin termination plating ensures solderability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. The GCM31DKEI is RoHS compliant and suitable for various industries such as telecommunications, aerospace, and industrial equipment.