GCM31DKEN

Heilind Number:SULGCM31DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKEN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKEN

Detailed Description

The SKU GCM31DKEN features a female board-to-board PCB connector with two rows, designed for high-reliability applications. Constructed with PA9T housing and phosphor bronze contacts plated with gold, this connector guarantees a secure and durable connection. With a pitch of 3.96mm, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and offering a high voltage rating of 950VAC, it ensures reliable performance in various environments. The right-angle orientation and cantilever contact type further enhance its versatility. Suitable for through-hole termination, it offers easy installation. With 62 positions and a tail length of 4.57mm, it accommodates multiple connections. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its durability. Overall, the GCM31DKEN is a high-quality connector that meets stringent industry standards.