GCM31DKET

Heilind Number:SULGCM31DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKET
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKET

Detailed Description

Introducing GCM31DKET, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 31 cantilever contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power transmission. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts offer excellent conductivity, while matte tin plating on the termination ensures solderability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), saves valuable board space. Perfect for aerospace, industrial, and telecommunications applications, the GCM31DKET guarantees top performance in critical systems.