GCM31DKJD

Heilind Number:SULGCM31DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKJD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKJD

Detailed Description

Introducing the GCM31DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 62 positions, this connector offers reliable connectivity in compact spaces. The female gender and clearance hole mount type make it easy to install, while the through-hole termination method ensures secure connections. Constructed with PA9T and phosphor bronze materials, it guarantees durability and conductivity. With a 3A current rating and 950VAC voltage capability, it meets stringent performance requirements. The cantilever contact type and gold plating further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating adds to its longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the GCM31DKJD is the ideal choice for your connectivity needs.