GCM31DKJS

Heilind Number:SULGCM31DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKJS

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCM31DKJS connector is a reliable solution for high-performance applications. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Utilizing cantilever contact type with gold plating, it guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it remains functional in harsh environments. With 62 positions and a 3.96mm pitch, it enables versatile connectivity. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a crucial component in various electronic systems. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, ensures space-saving installation. Rest assured of its quality as it belongs to the hi_rel category. Upgrade your connectivity solutions with the GCM31DKJS.