GCM31DKJT

Heilind Number:SULGCM31DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKJT

Detailed Description

Introducing the GCM31DKJT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a compact two-row design and threaded mount type, it offers secure and stable connectivity in tight spaces. The cantilever contact type and right-angle orientation make it ideal for applications where space is limited. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options while maintaining signal integrity. Perfect for use in industrial and aerospace environments, this connector is built to withstand extreme conditions, with an operating temperature range of -65 to 125°C. Trust the GCM31DKJT for your critical board-to-board connection needs.