GCM31DKMD

Heilind Number:SULGCM31DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKMD

Detailed Description

The GCM31DKMD is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of contacts, this connector offers excellent connectivity in compact spaces. Its PA9T body and Phosphor Bronze contacts ensure durability and reliable performance, even in harsh environments. The gold-plated contacts provide excellent conductivity and resistance to corrosion. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The cantilever contact type and wire wrap termination method make installation easy and secure. With 62 positions and a tail length of 14.22mm (.56in), it allows for versatile connectivity options. The connector's clearance hole mount type and matte tin termination plating further enhance its reliability. Measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. Whether used in telecommunications, aerospace, or other industries, the GCM31DKMD ensures seamless and efficient board-to-board connections.