GCM31DKMH

Heilind Number:SULGCM31DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKMH

Detailed Description

The GCM31DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage of 950 VAC, it offers robust performance in various environments. The female connector with two rows and 62 positions, along with a pitch of 3.96mm, allows for efficient PCB connectivity. Its clearance hole mount type and wire wrap termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. With a compact size and a connector height of 15.49mm, it is space-efficient while maintaining high reliability. Whether used in aerospace, defense, or industrial applications, the GCM31DKMH guarantees superior connectivity and durability.