GCM31DKMI

Heilind Number:SULGCM31DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKMI

Detailed Description

This PA9T & Phosphor Bronze .0 female connector, with a SKU of GCM31DKMI, offers reliable and high-performance connectivity in demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring two rows of 62 cantilever contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The threaded mount type and wire wrap termination method provide secure installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a pitch of 3.96mm (.156 in) and a compact design measuring 15.49mm in height and 9.4mm in width, this board-to-board PCB connector is space-efficient. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, this connector, part of the GCM31DKMI series, meets rigorous quality standards.