GCM31DKMN

Heilind Number:SULGCM31DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKMN

Detailed Description

Introducing the GCM31DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a robust construction, this connector features 62 female contacts arranged in two rows, each capable of handling up to 3A of current at 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Utilizing a wire wrap termination method, installation is secure and efficient. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and cantilever contact type offer easy and reliable connectivity. The GCM31DKMN is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.