GCM31DKMS

Heilind Number:SULGCM31DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKMS

Detailed Description

Introducing our PA9T & Phosphor Bronze 0 Female Connector, designed for high-performance board-to-board PCB connections. With a pitch of 3.96mm and a contact type of Cantilever, this connector ensures reliable and efficient power transmission, ideal for demanding applications. Featuring 62 positions and a voltage rating of 950VAC, it meets strict industry standards for safety and performance. The termination method of Wire Wrap and contact plating of Gold guarantee excellent conductivity and durability. Operating in temperatures ranging from -65°C to 125°C, this connector is suitable for use in harsh environments. With a sleek straight orientation and a connector height of only 15.49mm, it offers space-saving solutions without compromising functionality. The matte tin termination plating further enhances its longevity. Trust in the GCM31DKMS for seamless and secure connectivity in your electronic systems.