GCM31DKMT

Heilind Number:SULGCM31DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKMT

Detailed Description

The GCM31DKMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it's suitable for power and data-intensive systems. The threaded mount type and wire wrap termination method provide secure connectivity, while the cantilever contact type and straight orientation optimize signal integrity. With 62 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term performance. Suitable for hi-rel applications, the GCM31DKMT is a reliable choice for industrial and aerospace electronics.