GCM31DKND

Heilind Number:SULGCM31DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKND
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKND

Detailed Description

Introducing the GCM31DKND, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board and card edge connections. With a pitch of 3.96mm (.156 in) and 62 positions spread across 2 rows, this connector offers secure and efficient connectivity. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in demanding environments. The clearance hole mount and card extender termination method make installation a breeze. Operating at voltages of up to 950 VAC, and with a current rating of 3A, it's suitable for various applications. With a wide operating temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained setups. The matte tin termination plating enhances durability. Whether for industrial machinery, telecommunications, or aerospace systems, the GCM31DKND is a reliable choice for high-density board-level connections. Elevate your connectivity solutions with this top-of-the-line connector.