| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM31DKNH |
GCM31DKNH
| Heilind Number: | SULGCM31DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM31DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and featuring 62 positions across 2 rows, this connector ensures secure and reliable connections in your electronic systems. The female gender and cantilever contact type, made of gold-plated phosphor bronze, guarantee excellent conductivity, even in high-voltage environments up to 950 VAC. Its clearance hole mount type and card extender termination method make installation a breeze, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, the GCM31DKNH is a rugged and dependable choice for your connectivity needs.

