GCM31DKNI

Heilind Number:SULGCM31DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKNI

Detailed Description

This PA9T and Phosphor Bronze Board To Board PCB Connector, with SKU GCM31DKNI, is engineered for high-performance applications. Featuring a 3A current rating and a voltage withstand of 950 VAC, it ensures reliable power transmission. With a female gender, 2 rows of 62 positions, and a pitch of 3.96mm, it offers ample connectivity in a compact design. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its threaded mount type and cantilever contact type, along with a termination method of Card Extender, ensure secure and stable connections. Operating seamlessly in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 15.37mm, it provides easy installation. The termination plating of Matte Tin enhances its longevity. Perfect for demanding PCB applications, this connector complies with high reliability standards.