GCM31DKNN

Heilind Number:SULGCM31DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKNN

Detailed Description

Introducing the GCM31DKNN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a cantilever contact type made of gold-plated phosphor bronze, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 950VAC. Featuring two rows and 62 positions, it offers ample connectivity options. The termination method of card extender with matte tin plating guarantees secure attachment. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for efficient PCB integration. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCM31DKNN delivers unmatched performance and durability, making it the perfect choice for your connectivity needs.