GCM31DKNS

Heilind Number:SULGCM31DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKNS

Detailed Description

Introducing SKU GCM31DKNS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and a gender of female, this connector features two rows of 62 positions each, ensuring efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and side hole mount make installation easy and secure. Operating at a maximum voltage of 950 VAC and amperage of 3A, it is suitable for use in various electronic systems. The connector is ROHS compliant and has a matte tin termination plating for added durability. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. Trust in the GCM31DKNS for robust and dependable board-to-board connections.