GCM31DKNT

Heilind Number:SULGCM31DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKNT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKNT

Detailed Description

SKU GCM31DKNT features a female board-to-board PCB connector designed for high reliability applications. With two rows and a pitch of 3.96mm (.156 in), it offers 62 cantilever contacts made of gold-plated phosphor bronze for optimal conductivity. The connector, featuring a threaded mount type and card extender termination method, ensures secure and stable connections. Operating in a wide temperature range from -65 to 125°C, with a voltage rating of 950 VAC and an amperage of 3A, it guarantees reliable performance in diverse environments. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it suits space-constrained applications. The matte tin termination plating enhances durability. Ideal for demanding electronics, this connector assures precision and durability in every connection, meeting the highest industry standards for quality and performance.