GCM31DKRD

Heilind Number:SULGCM31DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKRD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKRD

Detailed Description

Featuring a robust design, the GCM31DKRD is a high-performance PA9T & Phosphor Bronze female connector perfect for demanding applications. With a 3A amperage rating and two rows of contacts, this connector ensures reliable power and signal transmission. The clearance hole mount type makes installation a breeze, while the card extender termination method guarantees secure connectivity. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it's suitable for high-power environments. The cantilever contact type and straddle orientation further enhance its performance, accommodating 62 positions with a tail length of 5.97mm. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for board-to-board PCB connections. Its compact dimensions of 13.97mm in height and 9.4mm in width, along with matte tin termination plating, ensure space-saving and durable connectivity. Trust in the GCM31DKRD for efficient and reliable PCB connections in various industries.