GCM31DKRH

Heilind Number:SULGCM31DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKRH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKRH

Detailed Description

Introducing the GCM31DKRH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power-intensive applications. The cantilever contact type and straddle orientation provide secure connections, while the 62 positions across 2 rows offer ample connectivity options. The termination method of Card Extender and Clearance Hole mount type allow for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating ensuring durability, the GCM31DKRH guarantees long-lasting performance in critical electronic systems.