GCM31DKRI

Heilind Number:SULGCM31DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKRI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKRI

Detailed Description

The GCM31DKRI Board-to-Board PCB Connector offers reliable connectivity in electronic systems. With a current rating of 3A and voltage capacity of 950VAC, this female connector features two rows of 62 positions, ensuring ample connectivity options. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and efficient signal transmission. The threaded mount type and card extender termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. With a pitch of 3.96mm (.156 inches) and cantilever contact type, it facilitates precise positioning and stable connections. The matte tin termination plating enhances conductivity and corrosion resistance. Compact in size with a height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), it is ideal for space-constrained PCB layouts. Whether for industrial equipment, telecommunications, or aerospace systems, the GCM31DKRI ensures robust performance in demanding environments.