GCM31DKRN

Heilind Number:SULGCM31DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKRN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKRN

Detailed Description

The GCM31DKRN is a high-performance board-to-board PCB connector designed for reliability and durability in demanding environments. With two rows of 62 female contacts, this connector offers seamless connectivity for your electronic applications. Featuring PA9T and phosphor bronze construction, it ensures optimal signal transmission. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for a wide range of industrial and commercial uses. The termination method, card extender, and termination plating with matte tin further enhance its functionality. Designed with a compact form factor, measuring 13.97 mm in height and 9.4 mm in width, the GCM31DKRN is ideal for space-constrained applications. Trust in this connector for robust and efficient board-to-board connections in your projects.