GCM31DKRS

Heilind Number:SULGCM31DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKRS

Detailed Description

Introducing SKU GCM31DKRS, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This female connector features two rows of 62 contacts, each meticulously crafted from PA9T and Phosphor Bronze for optimal conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures reliable signal transmission even in demanding environments. The contact plating of gold and termination plating of matte tin guarantee long-lasting durability and efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its straddle orientation and side hole mount type offer versatility in installation, while the cantilever contact type ensures secure connections. Measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, it fits compactly on PCBs without compromising functionality. Trust in the GCM31DKRS for seamless board-to-board connectivity in your next project.