GCM31DKRT

Heilind Number:SULGCM31DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKRT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:62
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKRT

Detailed Description

Introducing the GCM31DKRT, a high-performance board-to-board PCB connector designed with precision engineering. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and capable of handling up to 3A of current at 950VAC, it guarantees reliable power transmission. Its cantilever contact type and straddle orientation make for easy and secure connections, ideal for various applications. With two rows and 62 positions, it offers ample connectivity options. The termination method of card extender with matte tin plating guarantees efficient signal transfer. Operating smoothly in extreme temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it is space-efficient while delivering high performance. The GCM31DKRT is the perfect solution for your connectivity needs, whether in industrial, aerospace, or other hi-rel applications.