GCM31DKSD

Heilind Number:SULGCM31DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKSD

Detailed Description

The GCM31DKSD is a high-performance PCB connector designed for reliability in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector offers a secure connection with a 3A amperage rating. With two rows, it allows for versatile connectivity on the board. The clearance hole mount type and thru-hole termination method ensure easy and efficient installation. Utilizing gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC, and with a temperature range of -65 to 125°C, it is suitable for a wide range of applications. With 62 cantilever contact positions and a connector height of 15.49mm, it provides ample connectivity in compact spaces. The matte tin termination plating enhances its longevity. Ideal for board-to-board and card edge connections, the GCM31DKSD is a reliable solution for your PCB connectivity needs.