GCM31DKSH

Heilind Number:SULGCM31DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKSH

Detailed Description

Introducing the GCM31DKSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal signal transmission and longevity. With a 3A amperage rating and 950VAC voltage capacity, it meets the demands of industrial applications. The connector's 62 positions, arranged in 2 rows with a pitch of 3.96mm, offer seamless connectivity. Its cantilever contact type and thru-hole termination method guarantee secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The GCM31DKSH is compact, with dimensions of 9.4mm in width and 15.49mm in height, making it suitable for space-constrained designs. Its matte tin termination plating ensures solderability. Perfect for aerospace, defense, and telecommunications industries, this connector is a dependable solution for high-reliability applications.