GCM31DKSN

Heilind Number:SULGCM31DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKSN

Detailed Description

Introducing the GCM31DKSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 62 cantilever contacts, this connector ensures reliable and efficient signal transmission. The contacts, made of PA9T and plated with gold, guarantee excellent conductivity and corrosion resistance. Featuring a straight orientation and no mounting requirement, installation is quick and hassle-free. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. The termination method, thru-hole, and termination plating in matte tin further enhance its durability. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the GCM31DKSN is ideal for space-constrained applications. Trust in its high-quality construction and performance, making it a dependable choice for your connectivity needs.