GCM31DKSS

Heilind Number:SULGCM31DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKSS

Detailed Description

The GCM31DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees safe and efficient power transmission. The 62-position, 2-row design offers ample connectivity options, while the cantilever contact type and gold-plated contacts ensure low contact resistance and high signal integrity. Suitable for use in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh operating conditions. Its side hole mount and thru-hole termination method provide easy and secure installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the GCM31DKSS for your critical connectivity needs in aerospace, defense, and other high-reliability applications.