GCM31DKST

Heilind Number:SULGCM31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKST

Detailed Description

Introducing the GCM31DKST, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in harsh environments. With a pitch of 3.96mm and 62 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and threaded mount design guarantee secure and stable connections. Operating at a voltage of 950VAC and with an amperage of 3A, this connector is suitable for power and data-intensive systems. Its rugged construction, with a termination plating of matte tin, allows for a wide operating temperature range from -65 to 125°C, making it ideal for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, the GCM31DKST is compact yet efficient, meeting the highest standards for performance and durability in connectivity solutions. Elevate your PCB designs with this premium connector, where quality meets reliability.