GCM31DKUH

Heilind Number:SULGCM31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKUH

Detailed Description

Introducing the GCM31DKUH, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. This female connector features PA9T housing and durable phosphor bronze contacts with gold plating, ensuring reliable conductivity and longevity. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The right-angle orientation and clearance hole mount type make it versatile for various applications. Boasting 62 positions and a pitch of 3.96mm (.156 inches), it allows for dense PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial electronics, this connector is a dependable choice for high-reliability systems.