GCM31DKUI

Heilind Number:SULGCM31DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKUI

Detailed Description

The GCM31DKUI is a high-performance PCB connector designed for demanding applications. With a durable PA9T housing and phosphor bronze contacts, it ensures reliable connectivity in harsh environments. Featuring a 3A current rating and 950VAC voltage, it meets stringent power requirements. The two rows of cantilever contacts, plated with gold for optimal conductivity, offer secure connections. Its right-angle orientation and threaded mount type provide easy installation, while the through-hole termination method guarantees stability on the PCB. With 62 positions and a 3.96mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and aerospace applications. The matte tin termination plating ensures durability and long-term performance. The GCM31DKUI is the ideal choice for high-reliability board-to-board and card-edge connections.