GCM31DKUS

Heilind Number:SULGCM31DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKUS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DKUS

Detailed Description

The GCM31DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission and durability. With a pitch of 3.96mm and 62 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating for added protection, this connector is a reliable choice for critical electronic systems.