GCM31DKUT

Heilind Number:SULGCM31DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DKUT

Detailed Description

Featuring the SKU GCM31DKUT, this high-performance connector showcases the perfect blend of PA9T and Phosphor Bronze materials. Designed for female gender compatibility, it boasts two rows for efficient connectivity. With a threaded mount type and termination method through hole, installation is secure and reliable. The contacts, made of Phosphor Bronze and plated with gold, ensure optimal conductivity even at high voltages of up to 950 VAC. Utilizing a Cantilever contact type and offering 62 positions, this connector guarantees versatility in various applications. Its right-angle orientation and tail length of 6.35 mm allow for space-saving installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for demanding environments. With a compact height of 13.97 mm and width of 9.4 mm, it is ideal for board-to-board PCB connections and card edge applications. The matte tin termination plating enhances durability. Distinguished under the category of hi-rel connectors, the GCM31DKUT acronym signifies its superior quality and performance.