GCM31DRMD

Heilind Number:SULGCM31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DRMD

Detailed Description

Featuring a robust construction for reliable performance, the GCM31DRMD is a high-quality board-to-board PCB connector designed for demanding industrial applications. With a female gender and two rows of contacts, this connector ensures secure and efficient connectivity. The PA9T and phosphor bronze materials, along with gold-plated contacts, guarantee excellent conductivity and durability. The wire wrap termination method and loop bellow contact type further enhance the ease of installation and maintenance. Operating at a maximum amperage of 3A and voltage of 950VAC, this connector meets stringent performance standards. Its straight orientation, 62 positions, and 3.96mm pitch make it suitable for diverse PCB configurations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, the GCM31DRMD is a space-efficient solution for your connectivity needs. Whether in aerospace, defense, or telecommunications applications, this connector offers high reliability and performance. Rest assured, the GCM31DRMD is the perfect choice for your critical connections.