GCM31DRMH

Heilind Number:SULGCM31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DRMH

Detailed Description

The GCM31DRMH is a high-quality female board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring PA9T and phosphor bronze construction, this connector ensures durability and excellent performance. With a pitch of 3.96mm (.156 in) and a straight orientation, it offers easy integration onto PCBs. The gold-plated phosphor bronze contacts provide optimal conductivity and corrosion resistance, making it suitable for various applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable operation even in harsh environments. The wire wrap termination method and clearance hole mount type facilitate quick and secure installation. With 62 positions and a tail length of 14.22mm (.56 in), it allows for multiple connections. This connector, with its matte tin termination plating, complies with high industry standards, ensuring reliability in critical systems. Perfect for use in aerospace, defense, and industrial applications, the GCM31DRMH is a dependable solution for your connectivity needs.